Available Replacements
Alternative Packaging
BK/ABC-25
BK/ABC-25

Eaton Electronics / Bussmann

In Stock: 732

Minimum Order: 1

VIEW PRODUCT
ROHs Equivalent
ABC-25-R
ABC-25-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Miniature Fast Acting 25A 125V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 25A 125V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
Search Keywords: ABC25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    ABC-25
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Fast
  • Current Rating:
    25 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,356
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$6.03
50
$6.01
100
$5.64
250
$5.19
500
$5.18
1,000
$4.92
2,500 +
$4.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!