Available Replacements
Alternative Packaging
BK/ABC-2-1/2
BK/ABC-2-1/2

Eaton Electronics / Bussmann

em estoque: 0

MIN ORDEM: 1

VIEW PRODUCT
ROHs Equivalent
ABC-2-1/2-R
ABC-2-1/2-R

Eaton Electronics / Bussmann

em estoque: 0

MIN ORDEM: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL

+ see all

Folha de dados ACESSÓRIOS

Não Conformidade
Discontinued & Replaced
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
Search Keywords: ABC212
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Eaton Electronics / Bussmann
  • Número do item:
    ABC-2-1/2
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Fast
  • Current Rating:
    2.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Tools/3D Models +
recursos +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!