Available Replacements
Alternatif paketleme
BK/ABC-15 BK/ABC-15 Eaton Electronics / Bussmann
BK/ABC-15

Eaton Electronics / Bussmann

In Stock: 640

Minimum Order: 10

View Product
ROHs Eşdeğeri
BK/ABC-15-R BK/ABC-15-R Eaton Electronics / Bussmann
BK/ABC-15-R

Eaton Electronics / Bussmann

In Stock: 12,923

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

ABC-15

Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
Search Keywords: ABC15
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: ABC-15
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Fast
Current Rating: 15 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ABC-15 RoHS compliant?
No, ABC-15 is not RoHS compliant.
What is the lead time for ABC-15?
The standard lead time for ABC-15 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,802
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.12
50
$2.87
250
$2.61
500
$2.50
1,000
$2.44
2,500
$2.43
5,000
$2.42
7,500 +
$2.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!