Available Replacements
Non-RoHS Equivalent
ABC-1-1/4 ABC-1-1/4 Eaton Electronics / Bussmann
ABC-1-1/4

Eaton Electronics / Bussmann

In Stock: 173

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

ABC-1-1/4-R

Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Search Keywords: ABC114R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: ABC-1-1/4-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Fast
Current Rating: 1.25 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ABC-1-1/4-R RoHS compliant?
Yes, ABC-1-1/4-R is RoHS compliant.
What is the lead time for ABC-1-1/4-R?
The standard lead time for ABC-1-1/4-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$7.76
50
$5.35
100
$5.05
250
$4.94
500
$4.79
1,000
$4.78
2,500
$4.76
5,000 +
$4.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!