- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ABC-1-1/2
Eaton Electronics / Bussmann
ABC-1-1/2
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Search Keywords: ABC112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ABC-1-1/2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541498000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Fast
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is ABC-1-1/2 RoHS compliant?
No, ABC-1-1/2 is not RoHS compliant.
What is the lead time for ABC-1-1/2?
The standard lead time for ABC-1-1/2 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
10
$3.10
50
$2.84
250
$2.58
500
$2.48
1,000
$2.37
2,500
$2.22
5,000
$2.11
7,500 +
$2.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT