- Home ›
- All Products›
- ABC-1/10-R
ABC-1/10-R
Eaton Electronics / Bussmann
Fuse Miniature 0.1A 250V Fast 2-Pin Cartridge Holder
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature 0.1A 250V Fast 2-Pin Cartridge Holder
Search Keywords: ABC110R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ABC-1/10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26