- Home ›
- All Products›
- ABC-1/10
ABC-1/10
Eaton Electronics / Bussmann
Electric Fuse Fast Blow 0.1A 250VAC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Electric Fuse Fast Blow 0.1A 250VAC
Search Keywords: ABC110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ABC-1/10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$1.7490
25
$1.5900
250
$1.3000
500
$1.2300
1,000
$1.1200
2,500
$1.0300
5,000
$1.0098
7,500
$0.9486
10,000 +
$0.9384
Click for Quote
Log in
to unlock special pricing