- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ABC-10-R
Eaton Electronics / Bussmann
ABC-10-R
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ABC-10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Fast
-
Current Rating:10 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Holder