- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A50110507
A50110507
Eaton Electronics / Bussmann
Conn Terminal Block 5 POS 6.35mm Solder ST Thru-Hole 10A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 5 POS 6.35mm Solder ST Thru-Hole 10A
Search Keywords: A50110507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A50110507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:18-30 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$3.75
50
$3.09
100
$3.04
300
$2.88
500
$2.73
1,000
$2.69
2,500
$2.60
5,000 +
$2.56
Click for Quote
Log in
to unlock special pricing