- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A495310
A495310
Eaton Electronics / Bussmann
Conn Barrier Strip 10 POS 14.27mm Screw ST Panel Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 14.27mm Screw ST Panel Mount 50A
Search Keywords: A495310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A495310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.27 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:50 A
-
Wire Size:8-16 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$26.85
5
$25.30
10
$24.92
25
$24.55
50
$23.90
100
$23.54
250 +
$23.19
Click for Quote
Log in
to unlock special pricing