- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A495308
A495308
Eaton Electronics / Bussmann
Conn Barrier Strip 8 POS 14.27mm Screw ST Panel Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 14.27mm Screw ST Panel Mount 50A
Search Keywords: A495308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A495308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.27 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:50 A
-
Wire Size:8-16 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$19.62
5
$18.94
10
$18.49
25
$18.21
50
$17.82
100
$17.46
250 +
$17.24
Click for Quote
Log in
to unlock special pricing