- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A495302
A495302
Eaton Electronics / Bussmann
Connector Barrier Strip - 50A - 2 Position - 14.27mm - Screw - ST Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Connector Barrier Strip - 50A - 2 Position - 14.27mm - Screw - ST Panel Mount.
Search Keywords: A495302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A495302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.27 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:50 A
-
Wire Size:8-16 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$8.83
25
$8.00
50
$7.64
100
$7.42
250
$7.01
500
$6.83
1,000 +
$6.74
Click for Quote
Log in
to unlock special pricing