- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A484305
A484305
Eaton Electronics / Bussmann
Conn Barrier Strip 5 POS 14.27mm Screw ST Panel Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 5 POS 14.27mm Screw ST Panel Mount 50A
Search Keywords: A484305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A484305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.27 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:50 A
-
Wire Size:8-16 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$22.72
100
$13.98
150
$11.07
200 +
$10.85
Click for Quote
Log in
to unlock special pricing