Image is representational - see mfr. specs

Conn Barrier Strip 12 POS 14.27mm Solder ST Panel Mount 35A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 12 POS 14.27mm Solder ST Panel Mount 35A
Search Keywords: A48131204
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    A48131204
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    14.27 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    35 A
  • Wire Size:
    10-16 AWG
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Can Ship immediately
MOQ for out of Stock Qty:
50
12 Weeks can ship 9/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$50.16
10
$34.98
25
$31.42
50
$29.34
100
$29.27
150
$29.19
200 +
$26.63
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!