- Home ›
- All Products›
- A481312
A481312
Eaton Electronics / Bussmann
Conn Barrier Strip 12 POS 14.27mm Solder ST Panel Mount 35A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 12 POS 14.27mm Solder ST Panel Mount 35A
Search Keywords: A481312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A481312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
50
$65.93
100
$34.90
150
$24.56
200 +
$24.07
Click for Quote
Log in
to unlock special pricing