Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

A40430604

Barrier Block - 6 Pole - 0.562" (14.27mm) Pitch - 35A - 600V - 10 to 16 AWG - Screws with Captive Plate Top / Solder Turret Bo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Barrier Block - 6 Pole - 0.562" (14.27mm) Pitch - 35A - 600V - 10 to 16 AWG - Screws with Captive Plate Top / Solder Turret Bottom - Chassis, Panel.
Search Keywords: A40430604
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: A40430604
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Solder
Pitch: 14.27 mm
Number of Circuits: 6
Maximum Voltage Rating: 600 V
Maximum Current Rating: 35 A
Wire Size: 10-16 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A40430604 RoHS compliant?
Yes, A40430604 is RoHS compliant.
What is the lead time for A40430604?
The standard lead time for A40430604 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
350   can ship 2/8/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.57
10
$19.72
25
$17.51
50
$16.41
100
$15.82
150
$15.74
200 +
$14.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!