- Home ›
- All Products›
- A403503
A403503
Eaton Electronics / Bussmann
Conn Barrier Strip 3 POS 14.27mm Screw ST Panel Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 14.27mm Screw ST Panel Mount 50A
Search Keywords: A403503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A403503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$4.33
50
$3.87
200
$3.73
400
$3.63
600
$3.62
1,000
$3.58
2,600
$3.54
5,000 +
$3.52
Click for Quote
Log in
to unlock special pricing