- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A31940504
A31940504
Eaton Electronics / Bussmann
Conn Barrier Strip 5 POS 11.1mm Solder Lug ST Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Barrier Strip 5 POS 11.1mm Solder Lug ST Panel Mount 30A
Search Keywords: A31940504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A31940504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$5.643
50
$5.130
100
$4.910
300
$4.690
500
$4.500
1,000
$4.380
2,500
$4.260
5,000 +
$4.200
Click for Quote
Log in
to unlock special pricing