- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A31930607
Eaton Electronics / Bussmann
A31930607
Conn Barrier Strip 6 POS 11.1mm Solder Lug ST Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 6 POS 11.1mm Solder Lug ST Panel Mount 30A
Search Keywords: A31930607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A31930607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is A31930607 RoHS compliant?
Yes, A31930607 is RoHS compliant.
What is the lead time for A31930607?
The standard lead time for A31930607 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
On Order:
100
can ship 10/12/26
Minimum Order Quantity:
5
30 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
5
$14.49
25
$9.85
50
$8.90
100
$8.70
250
$8.43
500
$8.41
1,000
$8.39
2,500 +
$8.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT