- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A307105R50AB
Eaton Electronics / Bussmann
A307105R50AB
Conn Terminal Block F 5 POS 11.05mm RA Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Conn Terminal Block F 5 POS 11.05mm RA Panel Mount 30A
Search Keywords: A307105R50AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A307105R50AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is A307105R50AB RoHS compliant?
Yes, A307105R50AB is RoHS compliant.
What is the lead time for A307105R50AB?
The standard lead time for A307105R50AB is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
25
$10.10
50
$7.58
75
$7.07
100 +
$6.93
Click for Quote
Log in
to unlock special pricing