- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A304210R46
Eaton Electronics / Bussmann
A304210R46
Conn Barrier Strip 10 POS 11.1mm Wire Wrap ST Thru-Hole 30A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | A304210R46 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Barrier Strip |
| Mounting: | Through Hole |
| Termination Method: | Wire Wrap |
| Pitch: | 11.1 mm |
| Number of Circuits: | 10 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 30 A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | -40 to 105 °C |