- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A304202R50
A304202R50
Eaton Electronics / Bussmann
Conn Barrier Strip 2 POS 11.1mm Wire Wrap RA Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 2 POS 11.1mm Wire Wrap RA Thru-Hole 30A
Search Keywords: A304202R50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A304202R50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Wire Wrap
-
Pitch:11.1 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 100
Stock lot only:
20
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$1.925
100
$1.750
300
$1.710
500
$1.690
1,000
$1.640
2,500
$1.620
5,000
$1.600
7,500
$1.590
10,000 +
$1.580
Click for Quote
Log in
to unlock special pricing