- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A303104
A303104
Eaton Electronics / Bussmann
Term. Block: 1 Row, 30A, 600V
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Term. Block: 1 Row, 30A, 600V
Search Keywords: A303104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A303104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.58
50
$3.00
300
$2.70
500
$2.66
1,000
$2.55
2,500
$2.48
5,000
$2.42
7,500 +
$2.38
Click for Quote
Log in
to unlock special pricing