Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

A30220807

Conn Barrier Strip 8 POS 11.1mm Solder ST Thru-Hole 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 8 POS 11.1mm Solder ST Thru-Hole 30A
Search Keywords: A30220807
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: A30220807
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Barrier Strip3837
Mounting: Through Hole3828
Termination Method: Solder3836
Pitch: 11.1 mm
Number of Circuits: 83829
Maximum Voltage Rating: 6003826V
Maximum Current Rating: 30 A
Wire Size: 12-22 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A30220807 RoHS compliant?
Yes, A30220807 is RoHS compliant.
What is the lead time for A30220807?
The standard lead time for A30220807 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 1/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.21
25
$7.48
50
$7.47
100
$7.15
250
$6.56
500
$6.55
1,000
$6.39
2,500 +
$6.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!