- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A302205L1
Eaton Electronics / Bussmann
A302205L1
Conn Barrier Strip 5 POS 11.1mm Solder ST Thru-Hole 30A
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 5 POS 11.1mm Solder ST Thru-Hole 30A
Search Keywords: A302205L1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A302205L1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is A302205L1 RoHS compliant?
Yes, A302205L1 is RoHS compliant.
What is the lead time for A302205L1?
The standard lead time for A302205L1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$12.31
25
$7.52
100
$6.38
300
$6.18
500
$6.16
1,000
$6.15
2,500
$6.13
5,000 +
$6.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT