- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A30220309
A30220309
Eaton Electronics / Bussmann
The A30220309 is a 3-pole, single-row, standard barrier terminal block with printed circuit terminals and brass SEMS nickel-pl ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
The A30220309 is a 3-pole, single-row, standard barrier terminal block with printed circuit terminals and brass SEMS nickel-plated screws.
Search Keywords: A30220309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A30220309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$8.69
50
$4.50
100
$3.82
300
$3.46
500
$3.29
1,000
$3.22
2,500
$3.21
5,000 +
$3.20
Click for Quote
Log in
to unlock special pricing