- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A30220207
Eaton Electronics / Bussmann
A30220207
Conn Barrier Strip 2 POS 11.1mm Solder ST Thru-Hole 30A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A30220207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Barrier Strip3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:11.1 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
-
Operating Temperature:-40 to 105 °C