- Home ›
- All Products›
- A30211607
A30211607
Eaton Electronics / Bussmann
Conn Barrier Strip 16 POS 11.1mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 16 POS 11.1mm Solder ST Thru-Hole 30A
Search Keywords: A30211607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A30211607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$16.09
25
$14.58
50
$13.93
100
$13.33
250
$12.78
500
$12.44
1,000 +
$12.28
Click for Quote
Log in
to unlock special pricing