- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- A302104
A302104
Eaton Electronics / Bussmann
Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: A302104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A302104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.79
50
$3.18
300
$2.86
500
$2.81
1,000
$2.70
2,500
$2.63
5,000
$2.56
7,500 +
$2.52
Click for Quote
Log in
to unlock special pricing