Image is representational - see mfr. specs

Conn Barrier Strip 2 POS 11.1mm Solder ST Thru-Hole 30A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 2 POS 11.1mm Solder ST Thru-Hole 30A
Search Keywords: A302102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    A302102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    11.1 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately Buy all 15 in-stock or the regular minimum order quantity of 100
Stock lot only:
15
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.541
100
$2.310
300
$1.900
500
$1.830
1,000
$1.770
2,500
$1.760
5,000
$1.750
7,500
$1.740
10,000 +
$1.730
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!