- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A219308
A219308
Eaton Electronics / Bussmann
Conn Barrier Strip 8 POS 9.53mm Solder Lug ST Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 9.53mm Solder Lug ST Panel Mount 30A
Search Keywords: A219308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A219308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
108
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$7.69
25
$6.33
50
$6.31
100
$6.06
250
$5.60
500
$5.58
1,000
$5.46
2,500 +
$5.27
Click for Quote
Log in
to unlock special pricing