- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A21930307
A21930307
Eaton Electronics / Bussmann
Conn Barrier Strip 3 POS 9.53mm Faston ST Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 9.53mm Faston ST Panel Mount 30A
Search Keywords: A21930307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A21930307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Quick Connect
-
Pitch:9.53 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$2.28
300
$2.19
500
$2.18
1,000
$2.14
2,500
$2.11
5,000
$2.08
7,500
$2.07
10,000 +
$2.06
Click for Quote
Log in
to unlock special pricing