Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

A219302

The A219302 is a 2-pole, single-row, standard barrier terminal block featuring 0.250" quick-connect long terminals and an insu ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The A219302 is a 2-pole, single-row, standard barrier terminal block featuring 0.250" quick-connect long terminals and an insulator base with a mounting end.
Search Keywords: A219302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    A219302
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    9.53 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A219302 RoHS compliant?
Yes, A219302 is RoHS compliant.
What is the lead time for A219302?
The standard lead time for A219302 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.86
300
$1.75
500
$1.69
1,000
$1.62
2,500
$1.52
5,000
$1.45
7,500
$1.41
10,000 +
$1.40
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!