- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A210302
A210302
Eaton Electronics / Bussmann
Conn Barrier Strip 2 POS 9.53mm Faston ST Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 2 POS 9.53mm Faston ST Panel Mount 30A
Search Keywords: A210302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A210302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip3837
-
Mounting:Panel Mount3828
-
Gender:N/A
-
Termination Method:Faston3836
-
Pitch:9.53 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
Buy all 89 in-stock or the regular minimum order quantity of 100
On Order:
300
can ship 6/12/26
Stock lot only:
89
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2.332
100
$2.120
300
$1.830
500
$1.710
1,000
$1.580
2,500
$1.570
5,000
$1.510
7,500 +
$1.500
Click for Quote
Log in
to unlock special pricing