- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A209106
Eaton Electronics / Bussmann
A209106
Conn Barrier Strip 6 POS 9.53mm Faston ST Cable Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 6 POS 9.53mm Faston ST Cable Mount 30A
Search Keywords: A209106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A209106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Quick Connect
-
Pitch:9.53 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is A209106 RoHS compliant?
Yes, A209106 is RoHS compliant.
What is the lead time for A209106?
The standard lead time for A209106 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
50
$5.14
100
$4.91
250
$4.70
500
$4.51
1,000
$4.39
2,500
$4.27
5,000 +
$4.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT