Image is representational - see mfr. specs

Conn Barrier Strip 24 POS 9.53mm Solder ST Thru-Hole 30A

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bulk Paketleme
Certificate of Compliance Guarantee
tanım +
Conn Barrier Strip 24 POS 9.53mm Solder ST Thru-Hole 30A
Search Keywords: A207324R42AB
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Eaton Electronics / Bussmann
  • Parça Numarası:
    A207324R42AB
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    9.53 mm
  • Number of Circuits:
    24
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
13
12 Weeks Gemi olabilir 8.27.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
13
$35.48
25
$27.68
38
$25.49
50 +
$24.98
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!