- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A207304R35
Eaton Electronics / Bussmann
A207304R35
Conn Barrier Strip 4 POS 9.53mm Wire Wrap ST Thru-Hole 30A
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 4 POS 9.53mm Wire Wrap ST Thru-Hole 30A
Search Keywords: A207304R35
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | A207304R35 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Barrier Strip |
| Mounting: | Through Hole |
| Termination Method: | Wire Wrap |
| Pitch: | 9.53 mm |
| Number of Circuits: | 4 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 30 A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | -40 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is A207304R35 RoHS compliant?
Yes, A207304R35 is RoHS compliant.
What is the lead time for A207304R35?
The standard lead time for A207304R35 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 12/11/26
Minimum Order Quantity:
5
12 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$5.81
25
$5.33
100
$4.92
300
$4.60
500
$4.45
1,000
$4.24
2,500
$3.97
5,000 +
$3.92
Click for Quote
Log in
to unlock special pricing