- Home ›
- All Products›
- A20730207
A20730207
Eaton Electronics / Bussmann
Conn Barrier Strip 2 POS 9.53mm Wire Wrap ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 2 POS 9.53mm Wire Wrap ST Thru-Hole 30A
Search Keywords: A20730207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A20730207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$1.94
300
$1.85
500
$1.80
1,000
$1.70
2,500
$1.65
5,000
$1.61
7,500
$1.59
10,000 +
$1.56
Click for Quote
Log in
to unlock special pricing