- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A204210
A204210
Eaton Electronics / Bussmann
Conn Barrier Strip 10 POS 9.53mm Wire Wrap ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 9.53mm Wire Wrap ST Thru-Hole 30A
Search Keywords: A204210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A204210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$6.04
25
$5.40
50
$5.39
100
$5.28
250
$5.06
500
$5.05
1,000
$5.00
2,500 +
$4.91
Click for Quote
Log in
to unlock special pricing