- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A204203R46
A204203R46
Eaton Electronics / Bussmann
Conn Barrier Strip 3 POS 9.53mm Wire Wrap RA Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 9.53mm Wire Wrap RA Thru-Hole 30A
Search Keywords: A204203R46
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A204203R46
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Wire Wrap3836
-
Pitch:9.53 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$3.14
100
$3.13
250
$2.91
500
$2.75
1,000
$2.74
2,500
$2.61
5,000
$2.58
7,500 +
$2.57
Click for Quote
Log in
to unlock special pricing