- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A204103R48MP
A204103R48MP
Eaton Electronics / Bussmann
Conn Barrier Strip 3 POS 9.53mm Wire Wrap RA Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 9.53mm Wire Wrap RA Thru-Hole 30A
Search Keywords: A204103R48MP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A204103R48MP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Wire Wrap
-
Pitch:9.53 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Buy all 60 in-stock or the regular minimum order quantity of 100
Stock lot only:
60
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.958
100
$1.780
300
$1.700
500
$1.660
1,000
$1.570
2,500
$1.530
5,000
$1.500
7,500
$1.470
10,000 +
$1.450
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT