- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A203110
A203110
Eaton Electronics / Bussmann
The A203110 is a 3-pole, standard barrier, single-row terminal block with 0.187" quick-connect terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
The A203110 is a 3-pole, standard barrier, single-row terminal block with 0.187" quick-connect terminals.
Search Keywords: A203110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A203110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip3837
-
Mounting:Panel Mount3828
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:9.53 mm
-
Number of Circuits:103829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 6/12/26
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$13.49
25
$8.50
50
$7.98
100
$7.71
250
$7.34
500
$7.26
1,000
$7.22
2,500 +
$7.20
Click for Quote
Log in
to unlock special pricing