- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A203107
A203107
Eaton Electronics / Bussmann
Term. Block: 1 Row, 30A, 300V
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Term. Block: 1 Row, 30A, 300V
Search Keywords: A203107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A203107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$4.70
100
$4.49
250
$4.30
500
$4.12
1,000
$4.01
2,500
$3.91
5,000 +
$3.86
Click for Quote
Log in
to unlock special pricing