- Home ›
- All Products›
- A20310303MP
A20310303MP
Eaton Electronics / Bussmann
Conn Barrier Strip 3 POS 9.53mm Screw ST Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 9.53mm Screw ST Panel Mount 30A
Search Keywords: A20310303MP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A20310303MP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$4.04
50
$3.28
100
$3.23
300
$3.04
500
$2.88
1,000
$2.83
2,500
$2.73
5,000 +
$2.69
Click for Quote
Log in
to unlock special pricing