- Home ›
- All Products›
- A20221509
A20221509
Eaton Electronics / Bussmann
Conn Barrier Strip 15 POS 9.53mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Barrier Strip 15 POS 9.53mm Solder ST Thru-Hole 30A
Search Keywords: A20221509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A20221509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$20.16
10
$19.86
13
$19.56
25
$15.26
38
$14.05
50 +
$13.77
Click for Quote
Log in
to unlock special pricing