- Home ›
- All Products›
- A20221504L2
A20221504L2
Eaton Electronics / Bussmann
Conn Barrier Strip 15 POS 9.53mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 15 POS 9.53mm Solder ST Thru-Hole 30A
Search Keywords: A20221504L2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A20221504L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$17.21
25
$15.59
50
$14.90
100
$14.26
250
$13.67
500
$13.31
1,000 +
$13.11
Click for Quote
Log in
to unlock special pricing