- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A20221209
Eaton Electronics / Bussmann
A20221209
Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole 30A
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole 30A
Search Keywords: A20221209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A20221209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is A20221209 RoHS compliant?
Yes, A20221209 is RoHS compliant.
What is the lead time for A20221209?
The standard lead time for A20221209 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
5
$29.61
25
$18.38
50
$16.29
100
$15.07
250
$14.75
500
$14.71
1,000 +
$14.68
Click for Quote
Log in
to unlock special pricing