- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A20220407
Eaton Electronics / Bussmann
A20220407
Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 30A
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 30A
Search Keywords: A20220407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A20220407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is A20220407 RoHS compliant?
Yes, A20220407 is RoHS compliant.
What is the lead time for A20220407?
The standard lead time for A20220407 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
On Order:
500
can ship 12/11/26
Minimum Order Quantity:
10
12 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
10
$6.95
50
$4.55
100
$4.02
300
$3.73
500
$3.50
1,000
$3.42
2,500
$3.41
5,000 +
$3.40
Click for Quote
Log in
to unlock special pricing