- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A202204
Eaton Electronics / Bussmann
A202204
Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 30A
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 30A
Search Keywords: A202204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A202204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is A202204 RoHS compliant?
Yes, A202204 is RoHS compliant.
What is the lead time for A202204?
The standard lead time for A202204 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,014
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
100
$2.85
300
$2.50
500
$2.40
1,000
$2.39
2,500
$2.38
5,000
$2.37
7,500
$2.36
10,000 +
$2.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT