- Home ›
- All Products›
- A20110507
A20110507
Eaton Electronics / Bussmann
Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 30A
Search Keywords: A20110507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A20110507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$4.92
50
$4.00
100
$3.82
300
$3.66
500
$3.51
1,000
$3.41
2,500
$3.32
5,000 +
$3.28
Click for Quote
Log in
to unlock special pricing